Texas Instruments TLV320AIC12CDBTRG4

Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70
$ 4.883

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC12CDBTRG4.

Texas Instruments

Datasheet63 pages14 years ago
Datasheet62 pages18 years ago
Datasheet2 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC12CDBTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.883
$ 8.764
$ 8.764
Stock
300,296
260,350
260,350
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
84 dB
84 dB
84 dB
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas Instruments6PAIC23BIPWRG4Q1
Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Cirrus LogicCS4271-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV320AIC12CDBTRG4 provided by its distributors.

Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70
Audio Codec 1ADC / 1DAC 16-Bit 30-Pin TSSOP T/R
IC CODEC 1CH 16 BIT 3.3V 30TSSOP
Contains Lead Surface Mount RoHS Compliant SINGLE-ENDED/DIFF IC CODEC (Type) 0C 104ksps 97.49401mg 1.1V
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.