Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC12CDBT

Voiceband Audio Codec 1ADC / 1DAC Ch Automotive 30-Pin TSSOP Tube
$ 9.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC12CDBT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet63 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet62 pages18 years ago
Datasheet2 pages22 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC12CDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.641
$ 4.883
$ 4.883
Stock
372,788
346,140
346,140
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C
I2C
I2C
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
84 dB
84 dB
84 dB
Min Supply Voltage
1.1 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TLV320AIC12CDBT provided by its distributors.

Voiceband Audio Codec 1ADC / 1DAC Ch Automotive 30-Pin TSSOP Tube
Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70
Tube TWOS COMPLEMENT Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 84dB 1.1V 97.49401mg 2mA
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.