Texas Instruments PCM3060PWR

24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
$ 3.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3060PWR.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages19 years ago

Mouser

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.18%

CAD Models

Download Texas Instruments PCM3060PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.152
$ 4.044
Stock
708,175
559,737
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Resolution
3 B
3 B
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Number of A/D Converters
1
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
99 dB
99 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Cirrus LogicCS4270-CZZ
IC CODEC 24BIT 105DB 24TSSOP / 24-Bit, 192 kHz Stereo Audio CODEC
Texas InstrumentsTLV320AIC14KIDBT
Voiceband Audio Codec, 1ADC/1DAC Ch, Automotive, 30-Pin TSSOP, Tube
Texas InstrumentsTLV320AIC14KIDBTR
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Texas InstrumentsTLV320AIC14KIDBTG4
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Analog DevicesAD73311LARUZ
2.7V~5.25V 64Ksps 16bit 50mW 1 16 2.7V~5.25V SSOP-20 SMD mount 6.5mm*4.4mm*1.05mm
Cirrus LogicCS4270-CZZR
PCM Audio Codec 2ADC / 2DAC Ch 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCM3060PWR provided by its distributors.

24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
24b Audio CODEC 2ADC/2DAC 192KS/s 99dB SNR Serial/I2C/SPI TSSOP
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP T/R
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 2; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.