Texas Instruments TLV320ADC3001IYZHT

3-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin DSBGA T/R
$ 2.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320ADC3001IYZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet81 pages14 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320ADC3001IYZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.519
$ 1.7
Stock
217,937
4,030,936
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
16
16
Number of Bits
16
-
Sampling Rate
96 ksps
96 ksps
Polarity
Unipolar
Unipolar
Interface
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX11615EEE+
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP
Analog DevicesAD7879-1WARUZ-RL7
2-Channel Single ADC SAR 105ksps 12-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Analog DevicesAD7879-1ACPZ-500R7
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Texas InstrumentsADS7924IRTET
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
Texas InstrumentsADS7924IRTER
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320ADC3001IYZHT provided by its distributors.

3-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin DSBGA T/R
LOW POWER STEREO ADC FOR WIRELESS HANDSETS AND PORTABLE AUDIO ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, PBGA16
92dB SN Low-Power Stereo ADC (ADC3001) 16-DSBGA -40 to 85
Analog/Digital (A/D) Converter IC; Resolution (Bits):16; Sample Rate:96 kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Digital IC Case Style:WCSP; No. of Pins:16 ;RoHS Compliant: Yes
AUDIO ADC, LOW POWER, 92DB, 16DSBGA; Resolution (Bits):16bit; Sampling Rate:96kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, 2-Wire & I2C; Supply Voltage Range - Analogue:2.6V to 3.6V; Supply Voltage Range - Digital:1.1V to 3.6V, 1.65V to 1.95V; Supply Current:4mA; Digital IC Case Style:WSCP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:3; Base Number:320; IC Case Style:DSBGA; Input Type:Differential, Single Ended; Interface Type:2-Wire, I2C, Serial; Package / Case:DSBGA; Sample Rate:96KSPS; Sample Rate:96kSPS; Supply Voltage Max:3.3V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320ADC3001IYZHT.