Texas Instruments TLV320ADC3001IYZHR

3-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin DSBGA T/R
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320ADC3001IYZHR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet81 pages14 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLV320ADC3001IYZHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 2.519
Stock
4,037,266
217,937
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
16
Sampling Rate
96 ksps
96 ksps
Polarity
Unipolar
Unipolar
Interface
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD7879-1WARUZ-RL7
2-Channel Single ADC SAR 105ksps 12-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Analog DevicesAD7879-1ACPZ-500R7
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Texas InstrumentsADS7924IRTET
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
Texas InstrumentsADS7924IRTER
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TLV320ADC3001IYZHR provided by its distributors.

3-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin DSBGA T/R
92dB SNR Low-Power Stereo ADC (ADC3001) 16-DSBGA -40 to 85
2-CH 16-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PBGA16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.