Analog Devices MAX11615EEE+

ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP
$ 6.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11615EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Newark

ShanghaiCT

Inventory History

3 month trend:
+51.61%

CAD Models

Download Analog Devices MAX11615EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11615EEE+.

Related Parts

Analog DevicesMAX11617EEE+
12-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP / IC ADC 12BIT I2C/SRL 16QSOP
Analog DevicesMAX11609EEE+
8-Channel Single ADC SAR 94.4ksps 10-bit Serial 16-Pin QSOP / IC ADC SERIAL 10BIT 8CH 16-QSOP
Analog DevicesMAX11611EEE+
12-Channel Single ADC SAR 94.4ksps 10-bit Serial 16-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX11615EEE+ provided by its distributors.

ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP
Avnet Japan
Low-Power, 4-/8-/12-Channel, I²C, 12-Bit ADCs in Ultra-Small Packages
8-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PDSO16
MAX11615 Series 3.6 V 12 Channel I2C 2-Wire Serial A/D Converter - QSOP-16
Adc, 8-Ch, Sar, 12Bit, 94.4Ksps, Qsop-16; Resolution (Bits):12Bit; Sampling Rate:94.4Ksps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11615EEE+
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11615EEE+.