Texas Instruments ADS7924IRTET

12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7924IRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.10%

CAD Models

Download Texas Instruments ADS7924IRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 1.965
Stock
407,365
707,503
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7924IRTET.

Related Parts

Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTER
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTET
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7924IRTET provided by its distributors.

12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
4-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC16
12Bit 2.2V~5.5V 100kHz I2C QFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS
Texas Instruments 12 bit analog-to-digital converter, 4road, Serial (SPI)interface, Differential input, 16Pin
16-WFQFN Exposed Pad ADS7924 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) analog digital converter 750mum 5muA 100ksps 6Weeks
Adc, 12Bit, 100Ksps, I2C, Wqfn-16; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7924IRTET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7924IRTET .
  • ADS7924IRTET.