Texas Instruments TLV3202AIDGKR

5.5-V, high-speed, dual push-pull comparator 8-VSSOP -40 to 125
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3202AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+439%

CAD Models

Download Texas Instruments TLV3202AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 1.073
$ 1.073
Stock
482,172
683,730
683,730
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV3702IDGKR
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 2 16V 16V 5mV@ 15V 250pA@ 15V VSSOP-8 , 3mm*3mm*970¦Ìm
Texas InstrumentsTLV3702IDGK
Dual low power, high-voltage comparator with push-pull output 8-VSSOP -40 to 125
Texas InstrumentsTLV2302IDGKR
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV3202AIDGKR provided by its distributors.

5.5-V, high-speed, dual push-pull comparator 8-VSSOP -40 to 125
Tape & Reel (TR) TLV3202 Push-Pull 0.00005muA comparator circuit 50pA 47ns 3mm 1.2mV
50¦ÌA 47ns Push-Pull 2 2.7V 5.5V 5mV@ 5V 50pA@ 5V VSSOP-8 , 1.1mm
Comparator Dual R-R I/P 5.5V 8-Pin VSSOP T/R
Comparator, 2 Func, 5000uV Offset-Max, 47ns Response Time, PDSO8
Analog Comparators Dual,40ns,microPower RRI Comparator
5mV 50pA VSSOP-8 Comparators ROHS
40-ns, microPOWER, Push-Pull Output Comparators
IC COMPAR PWR RRI DL PP 8VSSOP
IC COMPARATOR 2 GEN PUR 8VSSOP
High Speed, low power comparator
Comparator, Push Pull, 40Ns, Vssop-8; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:40Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Vssop; No. Of Pins:8Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3202AIDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3202AIDGKR .