Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3702IDGKR

Dual low power, high-voltage comparator with push-pull output 8-VSSOP -40 to 125
$ 1.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3702IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Augswan

Newark

HQonline

Inventory History

3 month trend:
-5.05%

CAD Models

Download Texas Instruments TLV3702IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.209
$ 1.339
$ 1.339
Stock
351,705
261,598
261,598
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV2302IDGKR
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125
Texas InstrumentsTLV3702CDGKR
Dual low power, high-voltage comparator with push-pull output 8-VSSOP 0 to 70
Texas InstrumentsTLV3702CDGK
Dual low power, high-voltage comparator with push-pull output 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV3702IDGKR provided by its distributors.

Dual low power, high-voltage comparator with push-pull output 8-VSSOP -40 to 125
Tape & Reel (TR) TLV3702 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 250pA @ 15V 36mus 3mm 5mV
Comparator Dual R-R I/O ±8V/16V 8-Pin VSSOP T/R
IC, NANOPOWER COMP, DUAL, 36 uS, MSOP-8, FULL REEL
800nA 36μs CMOS,Push-Pull,Rail to Rail 2 16V 16V 5mV@ 15V 250pA@ 15V currency VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
5mV 250pA VSSOP-8 Comparators ROHS
Comparators Dual Nanopower Push-Pull Comparator
IC COMP DUAL P-P NANOPWR 8VSSOP
IC COMPARATOR 2 GEN PUR 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.