Texas Instruments TLV3702IDGK

Dual low power, high-voltage comparator with push-pull output 8-VSSOP -40 to 125
$ 1.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3702IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Sierra IC

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3702IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.664
$ 1.24
$ 1.24
Stock
140,811
303,970
303,970
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2302IDGKR
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125
Texas InstrumentsTLV3702CDGKR
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 2 2.5V 16V 5mV@ 15V 250pA@ 15V VSSOP-8 , 3mm*3mm*970¦Ìm
Texas InstrumentsTLV3702CDGK
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 2 2.5V 16V 5mV@ 15V 250pA@ 15V VSSOP-8 3mm*3mm*970¦Ìm

Descriptions

Descriptions of Texas Instruments TLV3702IDGK provided by its distributors.

Dual low power, high-voltage comparator with push-pull output 8-VSSOP -40 to 125
Tube TLV3702 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 250pA @ 15V 36mus 3mm 5V
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 10mA 2 16V 16V 5mV@ 15V 250pA@ 15V VSSOP-8 3mm*3mm*970¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.