Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2302IDGKR

Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2302IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2302IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 2.025
Stock
291,734
338,584
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV3702CDGKR
Dual low power, high-voltage comparator with push-pull output 8-VSSOP 0 to 70
Texas InstrumentsTLV3702CDGK
Dual low power, high-voltage comparator with push-pull output 8-VSSOP 0 to 70
Texas InstrumentsTLV3702CDGKG4
Dual low power, high-voltage comparator with push-pull output 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2302IDGKR provided by its distributors.

Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125
IC AMP COMP 8VSSOP / Amplifier, Comparator IC 8-VSSOP
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.