Texas Instruments TLV2762IDGKG4

Dual 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2762IDGKG4.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TLV2762IDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.532
Stock
32,580
1,841,021
1,841,021
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsTLV2763IDGSR
Dual, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
Texas InstrumentsTLV2763IDGSG4
Dual 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier with Shutdown 10-VSSOP -40 to 85
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
STMicroelectronicsTS1852IST
TS185x Series 6 V 630 kHz Rail-to-Rail Low Power Operational Amplifier - MSOIC-8
STMicroelectronicsTSV622IST
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
Texas InstrumentsOPA2330AIDGKT
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2762IDGKG4 provided by its distributors.

Dual 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier 8-VSSOP -40 to 85
OP Amp Dual GP R-R I/O ±1.8V/3.6V 8-Pin VSSOP Tube
OP AMP, 500KHZ, 0.2V/uS, MSOP-8
HIGH SPEED RAIL TO RAIL DUAL OP-AMP<AZ
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 3mm 0.000015muA 3.5mV 500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.