Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2330AIDGKT

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125

$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2330AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages20 years ago

Newark

LCSC

HQonline

element14

Inventory History

3 month trend:
-10.15%

CAD Models

Download Texas Instruments OPA2330AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.945
$ 1.62
$ 1.62
Stock
216,816
481,849
481,849
Authorized Distributors
3
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2330AIDGKT.

Related Parts

Texas InstrumentsOPA2333AIDGKT
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP / CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsOPA2333AQDGKRQ1
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP / CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
STMicroelectronicsOA2ZHA34S
IC OPAMP ZER-DRIFT 2CIRC 8MINISO / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp
MicrochipMCP6232T-E/MS
1.8V 200KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER

Descriptions

Descriptions of Texas Instruments OPA2330AIDGKT provided by its distributors.

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8
21μA(x2 Channels) 160mV/μs 55nV/rtHz 350KHz shutdown Rail to Rail 5mA 2 2 1.8V ±2.75V,5.5V 8μV 200pA CMOS,Zero-Drift VSSOP-8 SMD mount,glue mount 950μm(height)
IC, OP AMP, RR, CMOS, 350KHZ, 8MSOP; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 350kHz; Vitesse de balayage: 0.16V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombre
Ic, Op Amp, Rr, Cmos, 350Khz, 8Msop; No. Of Amplifiers:2 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2330AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2330AIDGKT .
  • OPA2330AIDGKT.