What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL28230CUZ-T7A

Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28230CUZ-T7A.

Integrated Device Technology

Datasheet23 pages3 years ago
Datasheet19 pages18 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL28230CUZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.23
Stock
110,103
246,451
Authorized Distributors
3
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
46.8 µV
5 µV
Power Supply Rejection Ratio (PSRR)
138 dB
138 dB
Common Mode Rejection Ratio
125 dB
125 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6.5 V
6.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-08-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Dual Micropower, Low Drift, RRIO Operational Amplifier
Texas InstrumentsOPA2330AIDGKT
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
STMicroelectronicsOA2ZHA34S
IC OPAMP ZER-DRIFT 2CIRC 8MINISO / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
MicrochipMCP6232T-E/MS
1.8V 200KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER
Texas InstrumentsTLV2762IDGK
Dual, 3.6-V, 500-kHz, RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsTLV2762IDGKR
Dual, 3.6-V, 500-kHz, RRIO operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL28230CUZ-T7A provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
Dual Micropower, Low Drift, RRIO Operational Amplifier
Operational Amplifier, 2 Func, 46.8uV Offset-Max, CMOS, PDSO8
Operational Amplifiers - Op Amps ISL28230CUZ DL MICRO PWR RRIO ZERO-DRIFT
GULL WING 2008 OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 65nV/sqrt Hz 125dB 0.2V/mus 70C
IC, OP-AMP; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Slew Rate:0.2V/µs; Supply Voltage Range:± 0.9V to ± 2.75V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:400kHz; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M