Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2763IDGSG4

Dual 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier with Shutdown 10-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2763IDGSG4.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLV2763IDGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 0.954
Stock
36,296
362,863
362,863
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsTLV2762IDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsTLV2762IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsTLV2762IDGKG4
Dual 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier 8-VSSOP -40 to 85
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
STMicroelectronicsTSV623IST
TSV623 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
STMicroelectronicsTS1852IST
TS185x Series 6 V 630 kHz Rail-to-Rail Low Power Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments TLV2763IDGSG4 provided by its distributors.

Dual 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier with Shutdown 10-VSSOP -40 to 85
OP Amp Dual GP R-R I/O ±1.8V/3.6V 10-Pin VSSOP Tube
DUAL 1.8-V, MICRO-POWER, RAIL-TO-RAIL, SINGLE SUPPLY<AZ
IC OPAMP GP 500KHZ RRO 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.