Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF25ABDT-TR

LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF25ABDT-TR.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
-10.22%

CAD Models

Download STMicroelectronics LF25ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsLF25CDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF80ABDT-TR
LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LF25ABDT-TR provided by its distributors.

LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronics LDO Regulator, 2.5V Out, 500mA Max, Single Ch, DPAK, SMD, 3-Pin
IC, V REG LDO +2.5V, SMD, DPAK-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output V; Available until stocks are exhausted
LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R
Very low drop voltage regulator with inhibit
LF25ABDT-TR, LDO VOLTAGE REGULATOR, 500MA, 2.5 V +/-1%, 3-PIN DPAK
STMICROELECTRONICS LF25ABDT-TR LINEAR VOLTAGE REGULATORS
STMICROELECTRONICS LF25ABDT-TRFixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 2.5Vout, 0.5Aout, TO-252-3
LF25 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1V 2.4mm 500mA -40C~125C
Low voltage differential Regulator (LDO)
DPAK 2V5 0.5A LDO V.REG 1% T/R
芯片, 稳压器 低压差 +2.5V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF25ABDTTR