Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF80ABDT-TR

LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF80ABDT-TR.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
-10.19%

CAD Models

Download STMicroelectronics LF80ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF25ABDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF50ABDT-TR
In a Pack of 5, Texas Instruments TPS73030DBVR, LDO Regulator, 200mA, 3 V, ±2% 5-Pin, SOT-23
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LF80ABDT-TR provided by its distributors.

LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronics LDO Regulator 8V Out 500mA Max Single DPAK SMD 3-Pin
LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 8V, 0.7V Dropout, BIPolar, PSSO2
Very low drop voltage regulator with inhibit
LF80ABDT-TR, LDO VOLTAGE REGULATOR, 500MA, 8 V +/-1%, 3-PIN DPAK
STMICROELECTRONICS LF80ABDT-TRFixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 8Vout, 0.5Aout, TO-252-3
8V LDO Regulator, 500mA, 16V In, TO-252, SMT
LF80 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1V 2.4mm 500mA -40C~125C
STMicroelectronics LF80ABDT-TR 稳压器
RS APAC
芯片, 稳压器 低压差 +8.0V;
IC, V REG LDO +8.0V, SMD, DPAK-3;
IC, V REG LDO +8.0V, SMD, DPAK-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Accuracy %: 1%; Base Number: 80; IC Generic Number: 80; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 2%; Output Voltage Nom.: 8V; Primary Input Voltage: 10V; Supply Voltage Max: 16V; Supply Voltage Min: 9V; Termination Type: Surface Mount Device; Voltage Regulator Type: Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF80ABDTTR