Texas Instruments LP38691DT-2.5/NOPB

500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38691DT-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-79.35%

CAD Models

Download Texas Instruments LP38691DT-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsLF33CDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF25CDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of Texas Instruments LP38691DT-2.5/NOPB provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
LDO Regulator Pos 2.5V 0.5A 3-Pin (2+Tab) TO-252 Rail
LP38691 Tube Surface Mount Over Temperature voltage regulator linear 430mV 2.55mm 500mA -40C~125C
500Ma Low Dropout Cmos Linear Regulators Rohs Compliant: Yes |TEXAS INSTRUMENTS LP38691DT-2.5/NOPB.
55dB(120Hz) 55¦ÌA Fixed 500mA 1 2.5V 2.7V 2.5V 10V 730mV@ 500mA 1.8%/A(Typ) 0.03(Typ) TO-252-3 6.58mm*6.1mm*2.3mm
IC REG LINEAR 2.5V 500MA TO252-3
LP38691 500MA LOW DROPOUT CMOS L
REGULATOR, LDO, FIXED, 2.5V, TO-252-3; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: 2.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38691DT-2.5/NOPB .
  • LP38691DT-2.5/NOPB.
  • LP38691DT-2.5NOPB
  • LP38691DT2.5/NOPB
  • LP38691DT2.5NOPB