Texas Instruments TLV1578CDAG4

8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1578CDAG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLV1578CDAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.541
$ 17.541
Stock
14,447
288,997
288,997
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV1578IDA
8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP -40 to 85
Texas InstrumentsTLV1571IPW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-TSSOP -40 to 85
Texas InstrumentsTLV1578IDAG4
8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP -40 to 85
Analog DevicesAD7492BRUZ
IC ADC 12BIT SAR 24TSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7472BRUZ
Analogue to Digital Converter, 12 bit, 1.5 MSPS, Single, 2.7 V, 5.25 V, TSSOP
Analog DevicesAD7472BRU
1.75 MSPS, 4 mW 10-Bit/12-Bit Parallel ADCs | IC ADC 12BIT SAR 24TSSOP

Descriptions

Descriptions of Texas Instruments TLV1578CDAG4 provided by its distributors.

8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP 0 to 70
Octal Channel Single ADC SAR 1.25Msps 10-bit Parallel 32-Pin TSSOP Tube
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO32
Converters - Analog to Digital (ADC) 8-Ch 10-Bit 1.25MSPS 8-Ch, DSP/SPI
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:1.25MSPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.