Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7472BRUZ

IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
$ 22.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7472BRUZ.

Upverter

Datasheet20 pages23 years ago

Analog Devices

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7472BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.624
$ 11.01
$ 11.01
Stock
229,645
238,949
238,949
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7470ARUZ
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7470ARUZ-REEL7
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7470ARUZ-REEL
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Texas InstrumentsTLV1571IPW
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP

Descriptions

Descriptions of Analog Devices AD7472BRUZ provided by its distributors.

IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analogue to Digital Converter, 12 bit, 1.5 MSPS, Single, 2.7 V, 5.25 V, TSSOP
12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC
ADC, 2.7V~5.25V, 70dB, 1.5Msps, 12-bit, 1-Ch, 12-Bit, Parallel, Single-Ended, SAR, TSSOP-24, SMD, 7.8mm × 4.4mm × 1.05mm
1.75 MSPS, 4 MILLI WATT, 12-BIT PARALLEL ADC ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24
12Bit 2.7V~5.25V 1.5MHz Parallel TSSOP-24 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated