Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7472BRU

IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
$ 11.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7472BRU.

Upverter

Datasheet20 pages23 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7472BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.01
$ 22.773
$ 22.773
Stock
238,949
229,645
229,645
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7470ARUZ
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7470ARUZ-REEL7
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7470ARUZ-REEL
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Texas InstrumentsTLV1571IPW
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP

Descriptions

Descriptions of Analog Devices AD7472BRU provided by its distributors.

IC ADC 12BIT SAR 24TSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
1.75 MSPS, 4 mW 10-Bit/12-Bit Parallel ADCs | IC ADC 12BIT SAR 24TSSOP
Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24
1.75 MSPS, 4 MILLI WATT, 12-BIT PARALLEL ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated