Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1578IDA

IC ADC 10BIT SAR 32TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP
$ 17.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1578IDA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

DigiKey

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1578IDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.525
$ 20.185
$ 20.185
Stock
218,348
381,522
381,522
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1578CDAR
IC ADC 10BIT SAR 32TSSOP / 10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP
Texas InstrumentsTLV1578CDA
8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP 0 to 70
Texas InstrumentsTLV1578CDAG4
8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP 0 to 70
Analog DevicesAD7933BRUZ
IC ADC 10BIT SAR 28TSSOP "10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 28-TSSOP"
Analog DevicesAD7933BRUZ-REEL7
IC ADC 10BIT SAR 28TSSOP "10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 28-TSSOP"
Analog DevicesAD7933BRU-REEL7
IC ADC 10BIT SAR 28TSSOP "10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 28-TSSOP"

Descriptions

Descriptions of Texas Instruments TLV1578IDA provided by its distributors.

IC ADC 10BIT SAR 32TSSOP 10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP
8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP -40 to 85
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 32-Pin TSSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDSO32
IC, SM ADC, 12-BIT, 200KSPS, SAR
10 BIT, 1.2 MSPS, PARALLEL ADC, 1/8 CHAN<AZ
Converters - Analog to Digital (ADC) 10bit 1.2 MSPS PA
The TLV1571/1578 is a 10-bit data acquisition system that combines an 8-channel input multiplexer (MUX), ahigh-speed 10-bit ADC, and a parallel interface. The device contains two on-chip control registers allowing control of channel selection, software conversion start, and power down via the bidirectional parallel port. The control registers can be set to a default mode by applying a dummy RD signal when WR is tied low. This allows the TLV1571/1578 to be configured by hardware. The MUX is independently accessible. This allows the user to insert a signal conditioning circuit such as an anti aliasing filter or an amplifier, if required, between the MUX and the ADC. Therefore, one signal conditioning circuit can be used for all eight channels. The TLV1571 is a single channel analog input device with all the same functions as the TLV1578. The TLV1571/TLV1578 operates from a single 2.7-V to 5.5-V power supply. It accepts an analog input range from 0 V to AV DD and digitizes the input at a maximum 1.25 MSPS throughput rate at 5 V. The power dissipations are only 12 mW with a 3-V supply or 35 mW with a 5-V supply. The device features an auto power-down mode that automatically powers down to 1 mA 50 ns after conversion is performed. In software power-down mode, the ADC is further powered down to only 10 uA. Copyright (C) 2000, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.