Texas Instruments TLE2062AMDG4

JFET-Input Low Power High Drive Dual Operational Amplifier 8-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062AMDG4.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments TLE2062AMDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.26
Stock
141,289
124,848
124,848
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062AMDG4.

Related Parts

Texas InstrumentsTLE2062AID
Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP JFET 2MHZ 8SOIC
Texas InstrumentsTLE2062ACD
Dual, 36V, 2MHz, In to V+, 2mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2062ACDR
Dual, 36V, 2MHz, In to V+, 2mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2062AMDG4 provided by its distributors.

JFET-Input Low Power High Drive Dual Operational Amplifier 8-SOIC -55 to 125
Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC Tube
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE uPOWER OPERATIONAL AMPLIFIERS | IC OPAMP JFET 2 CIRCUIT 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.