Texas Instruments TLE2062ACDR

Dual, 36V, 2MHz, In to V+, 2mV offset voltage operational amplifier 8-SOIC 0 to 70
$ 3.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062ACDR.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

Augswan

iiiC

Newark

Inventory History

3 month trend:
-71.03%

CAD Models

Download Texas Instruments TLE2062ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.365
$ 4.03
Stock
151,566
115,272
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062ACDR.

Related Parts

Texas InstrumentsTLE2062AID
Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP JFET 2MHZ 8SOIC
Texas InstrumentsTLE2062AIDR
Dual, 36V, 2MHz, In to V+, 2mV offset voltage operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2062AMD
Op Amp Dual High Output Current Amplifier ±18V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLE2062ACDR provided by its distributors.

Dual, 36V, 2MHz, In to V+, 2mV offset voltage operational amplifier 8-SOIC 0 to 70
Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC T/R
IC, OP-AMP, 1.8MHZ, 3.4V/ us, SOIC-8
625¦ÌA(x2 Channels) 3.4V/¦Ìs 59nV/rtHz 2MHz 80mA 2 2 800¦ÌV 4pA J-FET SOIC-8 4.9mm*3.91mm*1.58mm
DUAL OP-AMP 4900 uV OFFSET-MAX 1.3 MHz BAND WIDTH PDSO8
ROHS3Compliant EAR99 TLE2062 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.000003muA 4mV 1300kHz
TLE2062A EXCALIBUR JFET-INPUT HI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.