Texas Instruments TLE2062AID

Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP JFET 2MHZ 8SOIC
$ 3.616
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062AID.

Farnell

Datasheet84 pages11 years ago
Datasheet81 pages8 years ago
Datasheet84 pages10 years ago
Datasheet81 pages13 years ago

Texas Instruments

HQonline

Newark

iiiC

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments TLE2062AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.616
$ 3.449
$ 3.449
Stock
176,591
214,540
214,540
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3.5 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062AID.

Related Parts

Texas InstrumentsTLE2062AMD
Op Amp Dual High Output Current Amplifier ±18V Automotive 8-Pin SOIC Tube
Texas InstrumentsTLE2062IDR
Dual, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2062CDG4
Dual JFET-Input High-Output-Drive uPower Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2062AID provided by its distributors.

Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP JFET 2MHZ 8SOIC
Dual, 36V, 2MHz, In to V+, 2mV offset voltage operational amplifier 8-SOIC -40 to 85
Excalibur Low Power Jfet Op Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2062AID.
OP-AMP, DUAL, 2MHZ, 3.4V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 2MHz; Slew Rate: 3.4V/µs; Supply Voltage Range: ± 3.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2062AID .
  • TLE2062AID.