Texas Instruments TLE2061IDR

Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2061IDR.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-7.55%

CAD Models

Download Texas Instruments TLE2061IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.7
$ 1.7
Stock
350,244
80,952
80,952
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
3.1 mV
3.1 mV
3.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
290 µA
290 µA
290 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2061IDR.

Related Parts

Texas InstrumentsTLE2061CDR
Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2061CD
Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2061MD
Op Amp Single High Output Current Amplifier ±18V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLE2061IDR provided by its distributors.

Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Op Amp Single High Output Current Amplifier ±18V 8-Pin SOIC T/R
290¦ÌA 3.4V/¦Ìs 59nV/rtHz 2MHz 80mA 1 1 ¡À18V 600¦ÌV 4pA J-FET SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:3.4V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Common Mode Ratio:65 dB; Input Bias Current:2000pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.