
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-26771-5-ND | 255 | 1 | Tube | ||||||||
| Mouser | 595-TLE2061ID | 406 | 1 | Tube | ||||||||
| Microchip USA | TLE2061ID | 165 | 150 | Tube | 4h | |||||||
| Worldway Electronics | TLE2061ID | 11,695 | 7 | Tube | 7h | |||||||
| Classic Components | TLE2061ID | 2,086 | 2h |
Download datasheets and manufacturer documentation for Texas Instruments TLE2061ID.
Download Texas Instruments TLE2061ID symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments TLE2061ID provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TLE2061ID.