Texas Instruments TLE2061CDR

Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC 0 to 70
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2061CDR.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-83.16%

CAD Models

Download Texas Instruments TLE2061CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.538
$ 1.538
Stock
276,196
147,633
147,633
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
3.1 mV
3.1 mV
3.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
290 µA
290 µA
290 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2061CDR.

Related Parts

Texas InstrumentsTLE2061ID
Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2061MD
Op Amp Single High Output Current Amplifier ±18V Automotive 8-Pin SOIC Tube
Texas InstrumentsTLE2061IDR
Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2061CDR provided by its distributors.

Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Op Amp Single High Output Current Amplifier ±18V 8-Pin SOIC T/R
290¦ÌA 3.4V/¦Ìs 59nV/rtHz 2MHz 80mA 1 1 600¦ÌV 4pA J-FET SOIC-8 , 4.9mm*3.91mm*1.58mm
ROHS3Compliant EAR99 TLE2061 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00006muA 9V 2000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.