Texas Instruments TLE2061CD

Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC 0 to 70
$ 1.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2061CD.

element14 APAC

Datasheet84 pages11 years ago

Texas Instruments

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2061CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.21
$ 1.21
Stock
150,340
295,140
295,140
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
3.1 mV
3.1 mV
3.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
290 µA
290 µA
290 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2061CD.

Related Parts

Texas InstrumentsTLE2061IDR
Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2061ID
Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2061MD
Op Amp Single High Output Current Amplifier ±18V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLE2061CD provided by its distributors.

Single, 36V, 2MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Op Amp Single High Output Current Amplifier ±18V 8-Pin SOIC Tube
290¦ÌA 3.4V/¦Ìs 59nV/rtHz 2MHz 80mA 1 1 ¡À18V 600¦ÌV 4pA J-FET SOIC-8 4.9mm*3.91mm*1.58mm
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS | IC OPAMP JFET 1 CIRCUIT 8SOIC
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE MICROPOWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIFET, PDSO8
OP AMP, JFET-I/P, SMD, 2061, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.8MHz; Vitesse de balayage: 3.4V/µs; Gamme de tension d'alimentation: ± 3.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre
OP AMP, JFET-I/P, SMD, 2061, SOIC8; No. of Amplifiers:1 Amplifier; Bandwidth:1.8MHz; Slew Rate:3.4V/µs; Supply Voltage Range:± 3.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 3.5V to ± 18V; Amplifier Type:JFET Operational; Base Number:2061; Gain Bandwidth:1.8MHz; Input Offset Voltage Max:5mV; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-55°C to +125°C; Supply Voltage + Nom:16V; Supply Voltage Max:18V; Supply Voltage Min:3.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2061CD .