Texas Instruments TLC59116ITPWRQ1

Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59116ITPWRQ1.

Texas Instruments

Datasheet7 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.00%

CAD Models

Download Texas Instruments TLC59116ITPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.725
Stock
364,677
162,227
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Outputs
16
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC59116ITPWRQ1.

Related Parts

Texas InstrumentsTLC59116FIPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 28-TSSOP -40 to 85
Texas InstrumentsTLC5946PW
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85
Texas InstrumentsTLC5946PWR
16-Channel, 12-Bit PWM LED Driver with 6-Bit Dot Correction | IC LED DRIVER LIN 40MA 28TSSOP
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC59116ITPWRQ1 provided by its distributors.

Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105
Led Driver, Aec-Q100, Tssop-28, Smd Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59116ITPWRQ1
Tape & Reel (TR) TLC59116 I2C Automotive AEC-Q100 led driver 9.7mm 120mA 5.5V 0.1MHz
17V I2C 16 Linear 120mA 3V~5.5V TSSOP-28 LED Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.