Texas Instruments TLC5946PW

16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85
$ 1.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5946PW.

Texas Instruments

Datasheet42 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5946PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.17
Stock
170,902
490,570
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
40 mA
40 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
Texas InstrumentsTLC59116FIPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 28-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of Texas Instruments TLC5946PW provided by its distributors.

16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85
LED Driver 16 Segment 45000uA Supply Current 28-Pin TSSOP Tube
Tube TLC5946 Shift Register Surface Mount led driver 9.7mm 40mA 5.5V 2.026W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.