Texas Instruments TLC59116ITPWTQ1

Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105
$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59116ITPWTQ1.

Texas Instruments

Datasheet7 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-2.20%

CAD Models

Download Texas Instruments TLC59116ITPWTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.725
$ 1.43
Stock
162,227
364,677
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Outputs
-
16
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC59116ITPWTQ1.

Descriptions

Descriptions of Texas Instruments TLC59116ITPWTQ1 provided by its distributors.

Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105
LED DRVR 16-CH I2C 17V 0.12A 28-Pin TSSOP T/R
LED Driver 3.3V/5V Automotive 28-Pin TSSOP T/R
5.5V I2C Current Sink 120mA 16 -0.5V 3V 17V TSSOP-28
IC LED DRV LIN I2C 120MA 28TSSOP
IC LED DVR 16CH FM I2C 28TSSOP
LED Driver, 16-Segment, PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.