Texas Instruments TLC5618ACD

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC 0 to 70
$ 3.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5618ACD.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages15 years ago
Datasheet26 pages18 years ago
Datasheet21 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.36
$ 7.885
$ 7.885
Stock
15,480
162,564
162,564
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
-
12
12
Settling Time
-
2.5 µs
2.5 µs
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesMAX517BCSA+
MAX517 Series 1 Channel 5.5 V 8-Bit I2C Surface Mount D/A Converter - SOIC-8
Analog DevicesMAX518BCSA+
MAX518 Series 5 V 6 µs Surface Mount 2-Wire Serial 8-Bit DACs - SOIC-8
Cirrus LogicCS4335-KSZ
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments TLC5618ACD provided by its distributors.

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC 0 to 70
SERIAL INPUT LOADING 12.5 us SETTLING TIME 12-BIT DAC PDSO8
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.