Texas Instruments TLC5618AQD

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125
$ 9.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5618AQD.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago
Datasheet26 pages19 years ago
Datasheet21 pages27 years ago

HQonline

Mouser

Augswan

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLC5618AQD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.723
$ 6.21
$ 6.21
Stock
459,413
221,672
221,672
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
2.5 µs
12.5 µs
12.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5618ACD
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC 0 to 70
Texas InstrumentsTLV5618AQD
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 125
Texas InstrumentsTLV5618AQDR
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC5618AQD provided by its distributors.

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC Tube
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO8
5V 85dB 12bit 1 12 SPI 5V String DAC SOIC-8 SMD mount 1.75mm(height)
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:2.5µs; Update Rate:0.075MSPS; No. of DACs:2; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5618AQD.