Microchip MCP4821-E/SN

DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4821-E/SN.

LKR

Datasheet48 pages16 years ago

Future Electronics

SHENGYU ELECTRONICS

Mouser

iiiC

Inventory History

3 month trend:
-65.03%

CAD Models

Download Microchip MCP4821-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 2.51
$ 2.51
Stock
245,003
195,662
195,662
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
Bipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4921T-E/SN
String DAC 2.7V~5.5V 20MHz 12-Bit 1-Ch 12-SPI SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.25mm
MicrochipMCP4821T-E/SN
DAC 1-CH Resistor-String 12-bit Automotive 8-Pin SOIC N T/R
Analog DevicesMAX515ESA+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Texas InstrumentsUCC5950D
Microprocessor Compatible, 10-bit Digital-to-Analog Converter with Low Power Sleep Mode 8-SOIC 0 to 70
Texas InstrumentsTLC5617AID
10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP4821-E/SN provided by its distributors.

DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Voltage Out 12 bit DAC, Single channel w/Internal Reference
MCP4821 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-8
SINGLE 12-BIT DAC WITH SPI INTERACE AND INTERNAL VREF, SOIC-8 | Microchip Technology Inc. MCP4821-E/SN
Digital-to-Analog Converters – DAC; MICROCHIP; MCP4821-E/SN; SPI, Serial; 2.7 V - 5.5 V; 1; 12
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
12BIT DAC, SPI, VREF, SINGLE, SMD; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: 3 Wire, Serial; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Oper
Channels = 1 / Number of Converters = 1 / Architecture = String DAC / Resolution bit = 12 / Integral Nonlinearity (INL) LSB = 2 / Differential Nonlinearity (DNL) LSB = 0.2 / Interfaces = SPI / Reference Type = Internal / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4821-ESN
  • MCP4821E/SN
  • MCP4821ESN