Texas Instruments TLC3702MFKB

Contains Lead PUSH-PULL COMPARATOR CMOS op amp amplifier circuit 1.375W 2.7mus 84dB 125C
$ 44.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet36 pages14 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3702MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339MDR
IC MICROPWR COMP QUAD 14-SOIC / Comparator General Purpose CMOS, Open-Drain 14-SOIC
Texas InstrumentsTLC339MD
20¦ÌA 1¦Ìs CMOS,Open Drain 6mA 4 4V 16V 5mV@ 10V 5pA@ 5V SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsTLC3704MD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
Analog DevicesMAX995ESD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N
STMicroelectronicsTS334IDT
Comparator Quad R-R I/P ±2.5V/5V Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC3702MFKB provided by its distributors.

Contains Lead PUSH-PULL COMPARATOR CMOS op amp amplifier circuit 1.375W 2.7mus 84dB 125C
Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 20-LCCC -55 to 125
Cap Ceramic 0.1uF 50V X7R 10% SMD 0603 125C T/R
Push-Pull 2 16V 5mV@ 10V 5pA(Typ) @ 5V LLCC 2.03mm
Comparator Dual 16V 20-Pin CLLCC Tube
LOW-POWER LINCMOS DUAL COMPARATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.