Texas Instruments TLC339MD

Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339MD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC339MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.437
$ 1.437
Stock
284,085
275,740
275,740
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC339MDR
IC MICROPWR COMP QUAD 14-SOIC / Comparator General Purpose CMOS, Open-Drain 14-SOIC
Texas InstrumentsTLC3704MD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125
Texas InstrumentsTLC3704MDG4
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLC339MD provided by its distributors.

Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125
Comparator, 4 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO14
20μA 1μs CMOS,Open Drain 6mA 4 4V 16V 5mV@ 10V 5pA@ 5V currency SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Comparator Quad 16V 14-Pin SOIC Tube
MICROPOWER COMPARATOR, QUAD, 1 uS, SOIC-14
Comparators Quad, Micropower LinCMOS Comparator
IC COMPARATOR 4 GEN PUR 14SOIC
QUAD.L/PWR, OPEN DRAIN OUTPUT COMPARATOR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.