Texas Instruments TLC3704MD

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704MD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3704MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.437
$ 1.437
Stock
236,853
236,034
236,034
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339MDR
IC MICROPWR COMP QUAD 14-SOIC / Comparator General Purpose CMOS, Open-Drain 14-SOIC
Texas InstrumentsTLC339MD
Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125
Texas InstrumentsTLC339IDR
Quad LinCMOS Comparator, 3-16V, 5pA Ib, 5mV Vos, 125¡ãC, SOIC

Descriptions

Descriptions of Texas Instruments TLC3704MD provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125
QUAD MICROPOWER LinCMOSE VOLTAGE COMPARATORS | IC VOLT COMPARATOR QUAD 14-SOIC
Texas Instruments Comparators, SOICencapsulation, surface mount, Single power supply, 4passageway
QUAD COMPARATOR 10000 uV OFFSET-MAX 2700 ns RESPONSE TIME PDSO14
Comparator Quad 16V 14-Pin SOIC T/R
Ic, Micropower Comp, Quad, 1.1 Us Soic-14
IC COMPARATOR 4 GEN PUR 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.