Texas Instruments TLC339MDR

IC MICROPWR COMP QUAD 14-SOIC / Comparator General Purpose CMOS, Open-Drain 14-SOIC
$ 1.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339MDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Mouser

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments TLC339MDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.437
$ 1.36
$ 1.36
Stock
249,675
267,533
267,533
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC3704MD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125
Texas InstrumentsTLC3704MDG4
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125
Texas InstrumentsTLC339MD
Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLC339MDR provided by its distributors.

IC MICROPWR COMP QUAD 14-SOIC / Comparator General Purpose CMOS, Open-Drain 14-SOIC
Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125
20μA 1μs CMOS,Open Drain 6mA 4 4V 16V 5mV@ 10V 5pA@ 5V currency SOIC-14 SMD mount,glue mount 1.5mm(height)
QUAD COMPARATOR 10000 uV OFFSET-MAX 2500 ns RESPONSE TIME PDSO14
Comparator Quad R-R O/P 16V 14-Pin SOIC T/R
Comparators Quad, Micropower LinCMOS Comparator
IC COMPARATOR 4 GEN PUR 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.