Texas Instruments TLC2272QDG4

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272QDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2272QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 1.305
Stock
164,350
198,352
Authorized Distributors
2
2
Case/Package
SOIC
D
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC2272ID
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
Texas InstrumentsTLC2272CD
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2272CDR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2272QDG4 provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC
Lead Free GULL WING Rail-to-Rail Surface Mount General Purpose Amplifier 70dB 3.6V/mus -40C~125C 2.18MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:2.18MHz; Slew Rate:3.6V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.