Texas Instruments TLC2272CDR

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
$ 1.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

Newark

LKR

Inventory History

3 month trend:
-41.45%

CAD Models

Download Texas Instruments TLC2272CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.161
$ 1.45
Stock
1,061,142
492,607
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2272IDR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
Texas InstrumentsTLC2272ID
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
Texas InstrumentsTLC2272MDG4
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2272CDR provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Texas Instruments TLC2272CDR Linear IC Op-amp buffer amplifier tape on full reel
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
Dual Op Amp, 2.18MHz GBW, 3.6V/¦Ìs Slew, 8-SOIC
Operational Amplifiers; TLC2272CDR; TEXAS INSTRUMENTS; 2.5 mV; 8; 16 V; 2
Precision Operational Amplifier
IC, OP AMP, DUAL RRIO, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.18MHz; Slew Rate: 3.6V/µs; Supply Voltage Range: ± 2.2V to ± 8V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272CD/R
  • TLC2272CDR .
  • TLC2272CDR.
  • TLC2272CDR..