Texas Instruments TLC2272CD

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

HQonline

DigiKey

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments TLC2272CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.161
Stock
516,831
755,326
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTLC2272IDR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
Texas InstrumentsTLC2272ID
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
Texas InstrumentsTLC2272MDG4
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2272CD provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Texas Instruments Precision Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
ROHS3Compliant EAR99 TLC2272 Tube op amp amplifier circuit 4.9mm 0.00006muA 5V 2180kHz
Dual 1pA 3.6V/us 2.25MHz SOIC-8 Operational Amplifier ROHS
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272CD .