Texas Instruments TLC2272ID

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-15.28%

CAD Models

Download Texas Instruments TLC2272ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.902
$ 1.091
$ 1.091
Stock
474,164
1,656,017
1,656,017
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTLC2272CDR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2272CD
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2272MDG4
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2272ID provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Rail To Rail Lincmos Dual Op-Amp, Soic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2272ID.
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
IC, OP AMP, DUAL, SMD, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.18MHz; Slew Rate: 3.6V/µs; Supply Voltage Range: ± 2.2V to ± 8V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.2V to ± 8V; Gain Bandwidth: 2.18MHz; I/O Type: Rail-Rail Outputs; Input Offset Voltage Max: 2.5mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 16V; Supply Voltage Min: 4.4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272ID .
  • TLC2272ID.