Texas Instruments TL431AQDBZRQ1

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AQDBZRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages13 years ago
Datasheet21 pages19 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
+396%

CAD Models

Download Texas Instruments TL431AQDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.243
$ 0.243
Stock
1,789,964
4,105,202
4,105,202
Authorized Distributors
4
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
36 V
24 V
24 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL432AQDBZRQ1
Automotive adjustable precision shunt regulator (pin layout: RKA) 3-SOT-23 -40 to 125
STMicroelectronicsTL431AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
STMicroelectronicsTL432AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL432AQDBZR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
STMicroelectronicsTL431ACL3T
Voltage Reference, Shunt-Adjustable, 2.495V to 36V, 1 % Ref, SOT-23-3

Descriptions

Descriptions of Texas Instruments TL431AQDBZRQ1 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125
Voltage References; TL431AQDBZRQ1; TEXAS INSTRUMENTS; 3; SOT-23; 100 mA; Adjustable, Shunt
ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
92ppm/¡æ 2¦ÌA Adjustable 100mA 1uVp-p 2.495V 37V 36V 700¦ÌA ¡À1% SOT-23-3 1.12mm
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL431; Tension de référence: 2.495V à 36V; Exactitude initiale: 1%; Coefficient de température: -; Type de boîtier CI réf
Voltage Ref, Shunt, 2.495V-36V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl431 Series; Reference Voltage:2.495V To 36V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-23; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AQDBZRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AQDBZRQ1 .
  • TL431AQDBZRQ1.