STMicroelectronics TL431AIL3T

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431AIL3T.

IHS

Datasheet22 pages10 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

TME

Inventory History

3 month trend:
-18.65%

CAD Models

Download STMicroelectronics TL431AIL3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL432AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431AQDBZRQ1
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL432AQDBZRQ1
Automotive adjustable precision shunt regulator (pin layout: RKA) 3-SOT-23 -40 to 125
STMicroelectronicsTL431ACL3T
Voltage Reference, Shunt-Adjustable, 2.495V to 36V, 1 % Ref, SOT-23-3
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±1%

Descriptions

Descriptions of STMicroelectronics TL431AIL3T provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Voltage Reference, Shunt - Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23
Adjustable 100mA 2.495V 36V 36V 700μA ±1% SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.3mm × 1.12mm
Adjustable micropower shunt voltage reference, SOT23, Tape and Reel
STMicroelectronics SCT
VOLTAGE REF, SHUNT-ADJ, 2.5V-36V, SOT-23; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.5V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
Voltage Reference Type = Adjustable Shunt / Reference Voltage Min. V = 2.4 / Reference Voltage Max. V = 2.5 / Accuracy % = 1 / Output Current mA = 100 / Supply Current mA = 100 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 2.6 / Height mm = 1.1 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AIL3T.