STMicroelectronics TL431ACL3T

Voltage Reference, Shunt-Adjustable, 2.495V to 36V, 1 % Ref, SOT-23-3
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431ACL3T.

IHS

Datasheet22 pages10 years ago

Upverter

HQonline

Newark

TME

Inventory History

3 month trend:
-70.02%

CAD Models

Download STMicroelectronics TL431ACL3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTL432ACDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
STMicroelectronicsTL431AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL432AQDBZR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431AQDBZRQ1
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
STMicroelectronicsTL432AIL3T
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA 卤1%

Descriptions

Descriptions of STMicroelectronics TL431ACL3T provided by its distributors.

Voltage Reference, Shunt-Adjustable, 2.495V to 36V, 1 % Ref, SOT-23-3
Adjustable 100mA 2.495V 36V 36V 600μA ±1% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*1.12mm
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
Adjustable micropower shunt voltage reference, SOT23, Tape and Reel
STMicroelectronics SCT
VOLT REF, SHUNT - ADJ, 0 TO 70DEG C; Voltage Reference Type:Shunt Adjustable; Product Range:-; Voltage:2.495V to 36V; Initial
VOLT REF, SHUNT - ADJ, 0 TO 70DEG C; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics