Texas Instruments TL1466IPMR

Resonant Controllers 12V 50kHz to 800kHz 64-Pin LQFP
$ 3.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1466IPMR.

Mouser

Datasheet26 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL1466IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.218
$ 1.508
Stock
120,409
7,236
Authorized Distributors
2
2
Case/Package
LQFP
-
Number of Pins
64
-
Number of Outputs
6
-
Max Output Current
-
-
Switching Frequency
800 kHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsTPS5130PTR
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTL1464IPT
Voltage Mode PWM Controller 12V 20mA 2000kHz 48-Pin LQFP T/R
Texas InstrumentsTL1464IPTR
Quad Pulse-Width-Modulation Control Circuit 48-LQFP -20 to 75
Texas InstrumentsTPS5130PT
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS5130PTG4
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS5130PTRG4
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TL1466IPMR provided by its distributors.

Resonant Controllers 12V 50kHz to 800kHz 64-Pin LQFP
PWM Power Supply Controllers PWM CONTROL CIRCUIT
Tape & Reel (TR) e4 Dead Time Control Frequency Control NICKEL PALLADIUM GOLD DC to DC switching controller 0.5A 0.5mm 2.5V 50kHz~2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.