Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL1464IPT

Voltage Mode PWM Controller 12V 20mA 2000kHz 48-Pin LQFP T/R
$ 4.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1464IPT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL1464IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS5130PTR
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS5130PT
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS544C20RVFT
Buck Yes 250KHz~1MHz Adjustable 1 5.5V 600mV 18V 4.5V QFN SMD mount,glue mount 1.47mm(height)
Texas InstrumentsTPS544B20RVFT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R

Descriptions

Descriptions of Texas Instruments TL1464IPT provided by its distributors.

Voltage Mode PWM Controller 12V 20mA 2000kHz 48-Pin LQFP T/R
Quad pulse-width-modulation control circuit 48-LQFP -20 to 75
PWM CONTROLLER QUAD 48-LQFP; Input Voltage:6V; Output Voltage Fixed:12V; Output Current:20mA; Frequency:1MHz; Power Dissipation:695mW; Supply Voltage Range:3.1V to 12V; Digital IC Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-20°C to +75°C; SVHC:No SVHC (18-Jun-2010); Package / Case:LQFP; Base Number:1464; Controller Type:PWM; Input Voltage Max:12V; Output Current Max:0.025A; Output Type:Voltage; Output Voltage Max:12V; Supply Voltage Max:12V; Supply Voltage Min:3.1V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.