Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS5130PTRG4

4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5130PTRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

CAD Models

Download Texas Instruments TPS5130PTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.22
$ 5.22
Stock
149,408
524,054
524,054
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Outputs
4
4
4
Max Output Current
15 A
15 A
15 A
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS544C20RVFT
Buck Yes 250KHz~1MHz Adjustable 1 5.5V 600mV 18V 4.5V QFN SMD mount,glue mount 1.47mm(height)
Texas InstrumentsTPS544B20RVFT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R
Texas InstrumentsTL1464IPT
Voltage Mode PWM Controller 12V 20mA 2000kHz 48-Pin LQFP T/R
Texas InstrumentsTL1464IPTR
Quad Pulse-Width-Modulation Control Circuit 48-LQFP -20 to 75

Descriptions

Descriptions of Texas Instruments TPS5130PTRG4 provided by its distributors.

4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
DC DC Cntrlr Triple-OUT Sync Buck 4.5V to 28V Input 48-Pin LQFP T/R
Switching Controller, Voltage-mode, 15A, 500kHz Switching Freq-Max, BICMOS, PQFP48
Controller IC; No. of Outputs:4; Output Voltage:5.5V; Output Current:15A; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:28V; Leaded Process Compatible:Yes; Output Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.