Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS5130PT

4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5130PT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments TPS5130PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 4.71
Stock
545,356
320,668
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Outputs
4
4
Max Output Current
15 A
15 A
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS544C20RVFT
Buck Yes 250KHz~1MHz Adjustable 1 5.5V 600mV 18V 4.5V QFN SMD mount,glue mount 1.47mm(height)
Texas InstrumentsTPS544B20RVFT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R
Texas InstrumentsTL1464IPT
Voltage Mode PWM Controller 12V 20mA 2000kHz 48-Pin LQFP T/R
Texas InstrumentsTL1464IPTR
Quad Pulse-Width-Modulation Control Circuit 48-LQFP -20 to 75

Descriptions

Descriptions of Texas Instruments TPS5130PT provided by its distributors.

4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Switching Controller, Voltage-mode, 15A, 500kHz Switching Freq-Max, BICMOS, PQFP48
Step-Down (Buck) Synchronous (3),Linear (LDO) (1) QFP SMD mount 1.45mm(height)
IC, TRIPLE SYNC BUCK CONTROLLER, LQFP-48; Primary Input Voltage:28V; No. of Outputs:4; Output Voltage:5.5V; Output Current:15A; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Controller Type:PWM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5130PT.